172117

Heilind Number:AMR172117
Manufacturer:Amphenol RF
Manufacturer Number:172117
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172117
Connector Type:N-Type
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172117

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Featuring a 4-Hole Flange for secure attachment, this connector boasts a durable Brass body with a White Bronze finish. Its Straight orientation and Threaded coupling ensure reliable performance in any application. Designed for precision, it offers a 50 Ohm impedance and operates efficiently up to 11 GHz. With RoHS compliance and a temperature range from -40°C to 85°C, it guarantees both environmental responsibility and reliability. Perfect for professional use in a variety of settings, from telecommunications to industrial applications. Upgrade your RF setup with this essential component.