| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172118 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172118 |
172118
| Heilind Number: | AMR172118 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172118 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Panel Mount Plug. Designed for seamless integration, this connector boasts a 4-hole flange for secure attachment. The solder cup termination method ensures reliable performance, while the brass body with a white bronze finish guarantees durability. With an operating temperature range of -65°C to 165°C, it's suitable for a wide range of environments. Featuring a straight orientation and 50 ohm impedance, this connector is perfect for high-frequency applications, with a maximum operating frequency of 11GHz. RoHS compliant and crafted for precision, it's a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

