172119

Heilind Number:AMR172119
Manufacturer:Amphenol RF
Manufacturer Number:172119
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172119
Connector Type:N-Type
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172119

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack RF Connector. Designed for seamless integration, this connector features a 4-Hole Flange for secure mounting and a Solder Cup termination method for easy installation. Crafted with precision from high-quality Brass, it ensures reliable performance even in demanding environments with an operating temperature range of -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it is ideal for high-frequency applications. The straight orientation and threaded coupling type further enhance its versatility. RoHS compliant and featuring a durable White Bronze body finish, this connector guarantees both performance and environmental responsibility. Upgrade your RF systems with this essential component.