172121

Heilind Number:AMR172121
Manufacturer:Amphenol RF
Manufacturer Number:172121
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172121
Connector Type:N-Type1
Gender:Jack
Termination Method:Flat Tab
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172121

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Featuring a 4-Hole Flange for secure attachment, this connector boasts a Flat Tab termination method for easy installation. Crafted from durable Brass with a White Bronze finish, it ensures reliable performance in any environment. With an impedance of 50 Ohm and a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it guarantees both quality and versatility. Upgrade your setup with this essential component for seamless RF signal transmission.