172122

Heilind Number:AMR172122
Manufacturer:Amphenol RF
Manufacturer Number:172122
ECAD Model:
3D Model

Description:

N-Type Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172122
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR172122

Detailed Description

Easily connect N-Type devices with our N-Type Plug to N-Type Plug Adapter. Designed for straight orientation, this adapter ensures a seamless 50 Ohm connection for optimal signal transmission. Crafted from durable brass with a white bronze finish, it guarantees long-lasting performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. Both sides feature a plug gender, making it versatile for various setups. Rest assured, it's RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential RF coaxial adapter.