| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172123-10 |
| Orientation: | Straight |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR172123-10 |
172123-10
| Heilind Number: | AMR172123-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172123-10 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type devices with the N-Type Jack to N-Type Jack Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Crafted from durable brass with a sleek white bronze finish, it ensures reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed data transmission. Whether you're in the field or the lab, this adapter is a must-have for any RF coaxial setup.

