172127

Heilind Number:AMR172127
Manufacturer:Amphenol RF
Manufacturer Number:172127
ECAD Model:
3D Model

Description:

N-Type T-Shape Adapter Jack-Jack-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172127
Orientation:Tee Adapter
Adapter Type:N-Type Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Jack-Jack
SKU:AMR172127

Detailed Description

Enhance your RF connectivity with our N-Type T-Shape Adapter. Crafted with precision from durable brass and coated in sleek white bronze, this 50 Ohm impedance adapter ensures seamless signal transmission. Featuring a Tee Adapter orientation and triple jack configuration, it offers versatility in your setup. With a maximum frequency of 11 GHz, it guarantees high-performance in demanding applications. Designed for ease of use and compliance with RoHS standards, it's a must-have in any RF toolkit. Elevate your connectivity experience with this essential accessory.