| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172128 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172128 |
172128
| Heilind Number: | AMR172128 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172128 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass construction with a white bronze finish, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it guarantees high-speed data transmission with low signal loss. The threaded coupling mechanism provides secure mating, making it ideal for demanding industrial applications. RoHS compliant, this plug is not only high-performing but also environmentally friendly. Upgrade your RF setup with this essential component for optimal signal integrity.

