| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172133-11 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR172133-11 |
172133-11
| Heilind Number: | AMR172133-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172133-11 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with the N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm Connector. Designed for seamless integration, this connector features a durable brass body with a gold finish, ensuring reliable performance. Its Phosphor Bronze contact material guarantees efficient signal transmission, while its straight orientation and threaded coupling type make for easy installation. With an operating frequency of up to 11 GHz, it is suitable for high-speed applications. RoHS compliant and capable of operating in a wide temperature range from -40 °C to 85 °C, this connector is a dependable choice for your RF setup.

