| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172133 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172133 |
172133
| Heilind Number: | AMR172133 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172133 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our N-Type Straight Solder Plug, crafted for precision and durability. Ideal for RG-142 0.141-inch Conformable Times Tflex 402 cables, this connector ensures seamless signal transmission with its 50 Ohm impedance. Engineered with high-quality brass for reliable conductivity, it operates flawlessly in temperatures ranging from -65°C to 165°C. With a maximum frequency of 11 GHz, it caters to high-performance applications. The threaded coupling provides secure attachment, while the white bronze body finish adds a sleek touch. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF setups with this essential connector for seamless connectivity.

