172135-10

Heilind Number:AMR172135-10
Manufacturer:Amphenol RF
Manufacturer Number:172135-10
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172135-10
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172135-10

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-8X and Times LMR-240 cables. Optimized for 50 Ohm systems, this plug features a durable brass construction and a white bronze finish for enhanced performance and longevity. With a straight orientation and threaded coupling, it ensures secure and reliable connections in a wide range of applications. Operating efficiently from -65°C to 165°C, it's perfect for demanding environments. RoHS compliant and offering a maximum operating frequency of 11 GHz, this connector is a versatile and high-quality choice for your RF coaxial needs.