172135RP

Heilind Number:AMR172135RP
Manufacturer:Amphenol RF
Manufacturer Number:172135RP
ECAD Model:
3D Model

Description:

RF Connector RP-N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172135RP
Connector Type:RP-N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172135RP

Detailed Description

Elevate your RF connectivity with our RP-N-Type Straight Crimp Plug. Designed for optimal performance with RG-8X Times LMR-240 cables, this 50 Ohm connector ensures reliable signal transmission. Crafted with precision, its body is made of durable brass with a white bronze finish, guaranteeing longevity and corrosion resistance. The phosphor bronze contact material maintains excellent conductivity even in demanding environments. With a straight orientation and threaded coupling type, installation is a breeze for seamless integration. Operating efficiently in temperatures ranging from -40 °C to 85 °C, this connector is ideal for a variety of applications, from telecommunications to industrial settings. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Upgrade your RF coaxial system with this high-quality connector and experience uncompromised performance.