| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172137 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172137 |
172137
| Heilind Number: | AMR172137 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172137 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector boasts a body made of durable brass with a white bronze finish, ensuring longevity and reliability. Its straight orientation and threaded coupling type make installation seamless, while the rear mount bulkhead feature offers versatility. With a maximum operating frequency of 11 GHz, this connector is ideal for high-speed applications. RoHS compliant and featuring a phosphor bronze contact material, it guarantees both environmental responsibility and excellent signal transmission. From -40°C to 85°C, it operates smoothly across a wide temperature range. Elevate your RF systems with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

