| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172139 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172139 |
172139
| Heilind Number: | AMR172139 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172139 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Plug, designed for seamless integration with RG-401 0.250-inch Conformable Times Tflex 401 cables. Engineered for optimal performance, this 50 Ohm connector features a durable brass body with a white bronze finish. Operating efficiently in a wide temperature range from -65°C to 165°C, it ensures reliable signal transmission in various environments. With a maximum frequency of 11 GHz, it meets the demands of high-speed data transfer. The threaded coupling mechanism guarantees a secure and stable connection, making it ideal for industrial applications. RoHS compliant, it reflects our commitment to environmental responsibility. Elevate your RF system with this high-quality N-Type connector, perfect for demanding professional setups.

