172142-11

Heilind Number:AMR172142-11
Manufacturer:Amphenol RF
Manufacturer Number:172142-11
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172142-11
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172142-11

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Boasting a 50 Ohm impedance, this connector ensures optimal signal transmission, while its durable brass construction guarantees reliability in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it is ideal for high-performance applications. The straight orientation and threaded coupling type make installation easy, while the white bronze body finish adds a touch of sophistication to your setup. Upgrade your RF coaxial connections with this essential component.