| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172142 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172142 |
172142
| Heilind Number: | AMR172142 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172142 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF cables with our N-Type Straight Crimp Plug, ideal for RG-55, RG-142, RG-223, and RG-400 cables. With a 50 Ohm impedance and brass construction, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Operating at frequencies up to 11 GHz, this plug is perfect for high-performance applications. Its threaded coupling and straight orientation make installation a breeze, while RoHS compliance guarantees environmentally friendly usage. Upgrade your connectivity with this essential RF connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF C091 31F006 100 2 | FEMALE CABLE CONNECTOR 6W | ![]() |
| Amphenol RF 112526 | RF Connector BNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 122430 | RF Connector TNC Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132195 | RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


