172142HEX

Heilind Number:AMR172142HEX
Manufacturer:Amphenol RF
Manufacturer Number:172142HEX
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172142HEX
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172142HEX

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted from durable brass with a white bronze finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Equipped with a threaded coupling, it guarantees secure mating in any application. The straightforward crimp termination method makes installation a breeze, while the straight orientation suits various setups. Ideal for professional use in industries like telecommunications, broadcast, and aerospace, it's a crucial component for maintaining signal integrity. Trust in this essential connector for efficient RF transmission.