| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172143-10 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172143-10 |
172143-10
| Heilind Number: | AMR172143-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172143-10 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this N-Type Straight Clamp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a 50 ohm impedance and operating frequency of up to 11 GHz, it ensures reliable signal transmission in high-frequency applications. The durable construction, featuring beryllium copper contacts and a brass body with a white bronze finish, guarantees longevity even in harsh environments. Its bulkhead panel mount design allows for easy installation, making it a versatile solution for various connectivity needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setup with this high-performance connector for optimal signal integrity.

