172148

Heilind Number:AMR172148
Manufacturer:Amphenol RF
Manufacturer Number:172148
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172148
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172148

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8X and Times LMR-240 cables. This 50 Ohm connector, optimized for high performance, features a durable construction with a brass body and beryllium copper contacts. With a wide operating temperature range from -65°C to 165°C, it ensures reliability in diverse environments. The straight orientation and threaded coupling make installation easy and secure. RoHS compliant, this connector is a dependable choice for demanding RF applications, offering a maximum operating frequency of 11 GHz. Elevate your connectivity solutions with this essential component.