| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172149 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172149 |
172149
| Heilind Number: | AMR172149 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172149 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-8X Times LMR-240 Optimized Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance signal connectivity with our RF Connector N-Type Straight Crimp Jack, designed for seamless integration in RG-8X Times LMR-240 cables. Featuring a 50 Ohm impedance, this connector ensures reliable performance in high-frequency applications up to 11 GHz. The durable brass body with a white bronze finish offers robust protection against environmental factors, while the phosphor bronze contact material guarantees excellent conductivity. With a straight orientation and threaded coupling type, it provides secure and stable connections. Ideal for bulkhead rear mount installations, it meets RoHS compliance standards for environmental responsibility. From professional networks to industrial settings, trust in this connector for efficient and consistent RF transmission.

