| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172153 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172153 |
172153
| Heilind Number: | AMR172153 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172153 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Jack RG-401 0.250-inch Conformable Times Tflex 401 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Jack RG-401 0.250-inch Conformable Times Tflex 401 Bulkhead Connector. Designed for seamless integration, this 50 Ohm connector boasts a sturdy brass body with a white bronze finish, ensuring durability and reliable performance. Its beryllium copper contact material guarantees efficient signal transmission, while the threaded coupling type provides secure connections. Operating flawlessly in temperatures ranging from -65°C to 165°C, it's suitable for diverse environments. Ideal for high-frequency applications with a maximum operating frequency of 11 GHz, this connector is RoHS compliant, meeting strict environmental standards. Perfect for panel mounting with its bulkhead rear mount feature, it's a must-have for professionals in the RF industry. Elevate your connectivity solutions with this premium RF connector.

