| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172161 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172161 |
172161
| Heilind Number: | AMR172161 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172161 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 Plenum 50 Ohm
More >>Specifications
Detailed Description
Enhance connectivity in RF applications with our N-Type Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and Plenum cables. With a 50 Ohm impedance and maximum operating frequency of 11GHz, this connector ensures reliable signal transmission. Crafted from durable brass with a white bronze finish, it withstands temperatures ranging from -65°C to 165°C, making it suitable for a wide range of environments. The threaded coupling type guarantees a secure connection, while its straight orientation offers flexibility in installation. RoHS compliant, this connector is a dependable choice for high-performance RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

