172165

Heilind Number:AMR172165
Manufacturer:Amphenol RF
Manufacturer Number:172165
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-316DB Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172165
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172165

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Jack connector, designed for seamless integration in RG-316DB cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission efficiency, making it ideal for high-frequency applications up to 11 GHz. Featuring a durable brass construction and a white bronze finish, it guarantees long-lasting performance even in extreme operating conditions ranging from -65°C to 165°C. With a threaded coupling and bulkhead panel mount feature, installation is quick and secure. RoHS compliant, this connector is not only reliable but also environmentally friendly, making it a smart choice for your RF coaxial setups.