172168

Heilind Number:AMR172168
Manufacturer:Amphenol RF
Manufacturer Number:172168
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-8 RG-213 RG-225 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172168
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172168

Detailed Description

Elevate your RF connections with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8, RG-213, and RG-225 cables. This 50 Ohm connector, featuring a durable brass body with a White Bronze finish, ensures reliable performance even in demanding environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suited for a wide range of applications. The beryllium copper contacts guarantee efficient signal transmission, while the threaded coupling type provides secure connectivity. Whether you're in the field of telecommunications, aerospace, or industrial manufacturing, this Jack is RoHS compliant and ready to meet your RF coaxial needs.