172169

Heilind Number:AMR172169
Manufacturer:Amphenol RF
Manufacturer Number:172169
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder RG-405 0.086 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172169
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172169

Detailed Description

Elevate your RF connectivity with our N-Type Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for secure attachment. Its solder termination method ensures reliable performance, making it ideal for RG-405 0.086 cable assemblies. Crafted with precision, the body is constructed from durable brass with a sleek White Bronze finish. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it guarantees high-quality signal transmission. Whether you're in telecommunications, aerospace, or industrial settings, this connector is a versatile solution. Its straight orientation and threaded coupling type offer easy installation, while the Phosphor Bronze contact material ensures long-lasting durability. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for a wide range of environments. RoHS compliant for environmental responsibility, it's a dependable choice for your RF coaxial connectivity needs.