| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172170-10 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172170-10 |
172170-10
| Heilind Number: | AMR172170-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172170-10 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack Solder RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Panel Mount 4-Hole Flange Jack. Specially designed for seamless integration, this connector ensures reliable performance with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted from high-quality brass with a durable White Bronze finish, it guarantees longevity in a wide temperature range from -40°C to 85°C. Featuring a threaded coupling for secure mating, it's ideal for demanding applications up to 11 GHz. RoHS compliant and precision-engineered, it's the perfect choice for professional installations. Upgrade your setup with this essential RF connector.

