| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172171 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172171 |
172171
| Heilind Number: | AMR172171 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172171 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Plug for RG-316DB cables. Designed for optimal performance, this 50 Ohm connector features a durable brass construction with a white bronze finish, ensuring reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed data applications. The threaded coupling type guarantees secure connections, while the straight orientation offers easy installation. RoHS compliant, it meets strict environmental standards. Upgrade your RF setup with this high-quality connector for seamless and efficient communication.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

