| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172173 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172173 |
172173
| Heilind Number: | AMR172173 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172173 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily integrate high-frequency connectivity with our RF Connector N-Type Panel Mount 4-Hole Flange Jack. Designed for seamless installation onto panels, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring versatile use in various setups. With a 50 Ohm impedance and operating frequency of up to 11 GHz, it delivers reliable performance in demanding applications. The phosphor bronze contact material guarantees excellent conductivity, while the brass body with a white bronze finish offers durability and corrosion resistance. Suitable for temperatures ranging from -40°C to 85°C, this connector is a robust solution for your RF coaxial connectivity needs. RoHS compliant for environmental responsibility.

