| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172175 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172175 |
172175
| Heilind Number: | AMR172175 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172175 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-55 RG-142 RG-223 RG-400 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount 4-Hole Flange Jack. Designed for precision, this connector is compatible with RG-55, RG-142, RG-223, and RG-400 cables, ensuring seamless performance in 50 Ohm systems. Crafted with phosphor bronze contacts and a durable brass body with a white bronze finish, it guarantees reliable signal transmission in harsh environments. The straight orientation and threaded coupling make installation a breeze, while its wide operating temperature range from -40°C to 85°C ensures versatility. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, this connector is perfect for high-frequency applications in various industries. Elevate your RF setup with this essential component.

