| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172176-10 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172176-10 |
172176-10
| Heilind Number: | AMR172176-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172176-10 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Easily achieve secure and efficient RF connections with our N-Type Right Angle Crimp Plug. Designed for optimal performance with Times LMR-400 and Belden 9913 cables, this connector ensures reliable signal transmission in 50 Ohm systems. The durable construction, featuring Beryllium Copper contacts and a brass body with White Bronze finish, guarantees longevity even in harsh environments. With a wide operating temperature range from -65°C to 165°C, this plug is suitable for various applications. Its threaded coupling mechanism offers a secure fit, while the right-angle orientation allows for convenient cable routing. RoHS compliant and capable of handling frequencies up to 11GHz, it is a versatile and high-quality solution for your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

