| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172180 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172180 |
172180
| Heilind Number: | AMR172180 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172180 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily connect your RF cables with our N-Type Right Angle Crimp Plug, designed for optimal performance with RG-174, RG-188, RG-316, and Times LMR-100A cables. With a 50 Ohm impedance and brass construction, this plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism and white bronze finish guarantee secure and durable connections, making it ideal for high-frequency applications up to 11 GHz. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF setup with this essential connector.

