172190

Heilind Number:AMR172190
Manufacturer:Amphenol RF
Manufacturer Number:172190
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172190
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172190

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Featuring a 4-Hole Flange design for secure attachment, this connector boasts a durable Brass body with Nickel finish. Its Straight orientation and Threaded coupling ensure easy installation, while the Phosphor Bronze contact material guarantees reliable performance. With an impedance of 50 Ω and an operating frequency of up to 11 GHz, it's perfect for high-speed applications. RoHS compliant and suitable for temperatures ranging from -40°C to 85°C, this connector is a dependable choice for your RF needs.