172193

Heilind Number:AMR172193
Manufacturer:Amphenol RF
Manufacturer Number:172193
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172193
Orientation:Right Angle1
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR172193

Detailed Description

Easily convert your N-Type Jack connection to an N-Type Plug with our N-Type Jack to N-Type Plug Adapter. Designed for seamless compatibility, this 50 Ohm adapter features a right-angle orientation for convenient installation in tight spaces. Crafted from durable brass with a sleek white bronze finish, it ensures reliable performance and longevity. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. Rest assured, this adapter is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential RF coaxial accessory.