172195

Heilind Number:AMR172195
Manufacturer:Amphenol RF
Manufacturer Number:172195
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172195
Connector Type:N-Type1
Gender:Jack
Termination Method:Flat Tab
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172195

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack, designed for seamless integration in any application. Featuring a 4-Hole Flange for secure attachment, the straight orientation and flat tab termination method offer convenience in installation. Crafted with durable brass and finished with nickel, this connector ensures reliable performance in a wide temperature range, from -40°C to 85°C. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it guarantees efficient signal transmission. The threaded coupling type adds further stability, making it ideal for high-frequency applications. Upgrade your setup with this essential component for optimal RF signal integrity.