172196

Heilind Number:AMR172196
Manufacturer:Amphenol RF
Manufacturer Number:172196
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172196
Connector Type:N-Type1
Gender:Jack
Termination Method:Flat Tab
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172196

Detailed Description

Enhance your RF connections with our N-Type Panel Mount Jack. Featuring a durable 4-Hole Flange design for secure installation, this connector ensures reliable performance in any setting. The flat tab termination method simplifies installation, while the 50 Ohm impedance and operating frequency of up to 11 GHz guarantee high-quality signal transmission. Crafted from brass with a nickel finish, this connector is built to last, withstanding temperatures ranging from -65°C to 165°C. Ideal for professional and industrial applications, it offers a straight orientation and threaded coupling type for easy integration. Upgrade your RF setup with this essential component.