172201

Heilind Number:AMR172201
Manufacturer:Amphenol RF
Manufacturer Number:172201
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Jack Round Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172201
Connector Type:N-Type1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Round Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172201

Detailed Description

Elevate your RF connectivity with our N-Type Straight Jack Round Flange Solder Cup Connector. Designed for seamless integration, this durable connector features a 50 Ohm impedance and a maximum operating frequency of 11 GHz, ensuring reliable performance in high-frequency applications. The phosphor bronze contact material and brass body with white bronze finish guarantee optimal signal transmission and corrosion resistance. With a solder cup termination method and threaded coupling type, installation is a breeze. Operating temperature ranges from -40°C to 85°C, making it suitable for a variety of environments. RoHS compliant, this connector meets environmental standards without compromising on quality. Perfect for professional installations or DIY projects, it's a must-have for any RF enthusiast.