172202

Heilind Number:AMR172202
Manufacturer:Amphenol RF
Manufacturer Number:172202
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-6 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172202
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172202

Detailed Description

Easily connect your RG-6 cable with our RF Connector N-Type Straight Crimp Plug. Designed for 50 Ohm impedance, this plug features a durable brass body with a white bronze finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. The threaded coupling type offers secure connectivity, while the straight orientation allows for convenient installation. RoHS compliant, this connector guarantees both quality and environmental responsibility. Upgrade your RF coaxial setup with this essential accessory.