| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172204 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172204 |
172204
| Heilind Number: | AMR172204 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172204 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this high-performance connector ensures optimal signal transmission in 50 Ohm systems. Crafted with precision, it features a durable brass body with a white bronze finish and phosphor bronze contacts, guaranteeing reliable performance in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 11GHz, this connector is ideal for demanding applications where signal integrity is paramount. RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your RF setup with this essential component for professional-grade connectivity.

