172206

Heilind Number:AMR172206
Manufacturer:Amphenol RF
Manufacturer Number:172206
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug Times LMR-600 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172206
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172206

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with Times LMR-600 Optimized 50 Ohm cables. Crafted with precision from durable brass, this plug ensures reliable performance even in challenging environments, with a wide operating temperature range from -65°C to 165°C. Featuring a threaded coupling type, it guarantees a secure and stable connection for your RF applications. With a maximum operating frequency of 11 GHz, this connector is ideal for high-speed data transmission. RoHS compliant and finished in corrosion-resistant White Bronze, it not only meets industry standards but also offers longevity in usage. Upgrade your setup with this essential RF component and experience superior signal integrity.