172207

Heilind Number:AMR172207
Manufacturer:Amphenol RF
Manufacturer Number:172207
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack Times LMR-600 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172207
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172207

Detailed Description

Elevate your RF connectivity with our N-Type Straight Crimp Jack Connector, designed for optimal performance with Times LMR-600 cable. Featuring a durable brass body with a White Bronze finish, this connector ensures reliable signal transmission in demanding environments. The 50 Ohm impedance and Phosphor Bronze contacts guarantee high-quality connections, while its threaded coupling type offers secure attachment. With a wide operating temperature range from -40 °C to 85 °C and a maximum frequency of 11 GHz, it's perfect for various applications. RoHS compliant and meticulously engineered, this connector is a must-have for any RF setup.