| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172208 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172208 |
172208
| Heilind Number: | AMR172208 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172208 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-58 RG-141 Times LMR-195 50 Ohm
More >>Specifications
Detailed Description
Easily integrate RF connections with our N-Type Panel Mount Connector. Featuring a durable 4-Hole Flange design, this Jack connector is compatible with RG-58, RG-141, Times LMR-195 cables, ensuring reliable signal transmission. Constructed with high-quality Brass and contact material of Phosphor Bronze, it guarantees optimal performance in temperatures ranging from -40°C to 85°C. With an impedance of 50 Ω and a maximum operating frequency of 11 GHz, it's ideal for various RF applications. The Crimp termination method simplifies installation, while the Threaded coupling type ensures secure connections. RoHS compliant and finished with White Bronze, this connector meets industry standards for environmental safety. Upgrade your RF setups with this straight orientation connector, perfect for professional use.

