172209

Heilind Number:AMR172209
Manufacturer:Amphenol RF
Manufacturer Number:172209
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172209
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172209

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted with high-quality phosphor bronze contacts and a durable brass body finished in white bronze, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it's ideal for demanding RF applications. Its threaded coupling mechanism guarantees a secure and stable connection. RoHS compliant, this connector meets strict environmental standards without compromising on quality. Whether for industrial or commercial use, trust in this N-Type connector for efficient signal transmission.