172211

Heilind Number:AMR172211
Manufacturer:Amphenol RF
Manufacturer Number:172211
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172211
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172211

Detailed Description

Elevate your RF connectivity with our N-Type Straight Solder Plug. Designed for precise performance, this connector is crafted for RG-405 0.086-inch Conformable cables, ensuring optimal signal transmission. With a rugged brass body and White Bronze finish, it guarantees durability and corrosion resistance for long-lasting use in a wide temperature range from -65 °C to 165 °C. Featuring a threaded coupling type, it offers secure and reliable connections, perfect for demanding applications. RoHS compliant and boasting an impedance of 50 Ω, it's the ideal choice for high-frequency operations up to 11 GHz. Whether in industrial or commercial settings, trust in this RF connector for seamless signal integrity.