172212RP

Heilind Number:AMR172212RP
Manufacturer:Amphenol RF
Manufacturer Number:172212RP
ECAD Model:
3D Model

Description:

N-Type Jack to RP-N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172212RP
Orientation:Straight
Adapter Type:N-Type to RP-N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR172212RP

Detailed Description

Enhance your RF connectivity with our N-Type Jack to RP-N-Type Plug Adapter. Designed for seamless integration, this straight adapter features a 50 Ohm impedance for optimal signal transmission. Crafted with high-quality brass and finished with nickel, it ensures durability and reliable performance. With a maximum frequency of 11 GHz, it is suitable for high-speed applications. Perfect for adapting N-Type to RP-N-Type connectors, it is RoHS compliant, meeting strict environmental standards. Elevate your setup with this essential connector for seamless and efficient RF connections.