172214

Heilind Number:AMR172214
Manufacturer:Amphenol RF
Manufacturer Number:172214
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172214
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172214

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, specifically designed for Times LMR-200 Optimized 50 Ohm cables. Crafted with durable brass and boasting a white bronze finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 11 GHz, it guarantees seamless signal transmission. The threaded coupling type offers secure attachment, while the straight orientation allows for easy cable management. RoHS compliant and meticulously engineered, it's the perfect solution for demanding RF applications. Elevate your connectivity experience with this essential component.