172215

Heilind Number:AMR172215
Manufacturer:Amphenol RF
Manufacturer Number:172215
ECAD Model:
3D Model

Description:

RF Connector N-Type Right Angle Crimp Plug Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172215
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172215

Detailed Description

Enhance your RF connectivity with our N-Type Right Angle Crimp Plug, designed for optimal performance with Times LMR-200 cable. This 50 Ohm connector boasts a durable brass construction and nickel finish, ensuring reliability in diverse operating environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of applications. The threaded coupling type guarantees secure mating, while the right-angle orientation offers flexibility in tight spaces. RoHS compliant and offering a maximum operating frequency of 11GHz, this connector is a top choice for high-frequency transmission requirements. Elevate your RF setup with this essential component.