172216

Heilind Number:AMR172216
Manufacturer:Amphenol RF
Manufacturer Number:172216
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172216
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172216

Detailed Description

Elevate your RF connectivity with our N-Type Straight Crimp Jack RF Connector. Designed for optimal performance with Times LMR-200 cable, this connector ensures seamless signal transmission in demanding environments. Featuring a durable brass body with a white bronze finish, it offers both reliability and longevity. With a maximum operating frequency of 11GHz and impedance of 50Ω, it is perfect for high-frequency applications. The straight orientation and threaded coupling type make installation easy and secure. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, this connector is a versatile and dependable choice for your RF needs.