172217

Heilind Number:AMR172217
Manufacturer:Amphenol RF
Manufacturer Number:172217
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack Times LMR-200 Optimized Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172217
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172217

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Jack Times LMR-200 Optimized Bulkhead Connector. Designed for precision performance, this 50 Ohm connector boasts a durable Brass body with a White Bronze finish, ensuring longevity and reliability in any application. Its Phosphor Bronze contact material guarantees secure and efficient signal transmission, while the cable termination method allows for easy installation. With an operating frequency of up to 11 GHz and a wide temperature range from -40°C to 85°C, this connector is suitable for a variety of environments. Featuring a threaded coupling type and bulkhead panel mount, it offers a secure and stable connection. RoHS compliant and meticulously engineered, it's the perfect choice for professional RF setups.