172219-10

Heilind Number:AMR172219-10
Manufacturer:Amphenol RF
Manufacturer Number:172219-10
ECAD Model:
3D Model

Description:

RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172219-10
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172219-10

Detailed Description

Enhance your RF connections with our N-Type Right Angle Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Optimized for 50 Ohm systems, this connector boasts a durable brass construction for reliable performance in a wide temperature range from -65 °C to 165 °C. Its right angle orientation allows for efficient cable routing, perfect for space-constrained installations. With a maximum operating frequency of 11 GHz, it ensures high-speed data transmission with minimal signal loss. The threaded coupling type guarantees a secure and stable connection. Finished in elegant white bronze, it not only delivers exceptional functionality but also adds a touch of sophistication to your setup. Upgrade your RF coaxial connections with this premium plug, a must-have in any professional or DIY project.