| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172220 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172220 |
172220
| Heilind Number: | AMR172220 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172220 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack Times LMR-400 Optimized Belden 9913 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Straight Crimp Jack Connector, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Crafted with a durable brass body and phosphor bronze contacts, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -40°C to 85°C. Featuring a bulkhead panel mount for secure installation, it's perfect for high-frequency applications up to 11GHz. RoHS compliant and meticulously engineered, this connector is a must-have for professional RF setups.

